Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

32-3203-BU

GC Electronics

Active Splitter 1-IN 2-OUT 40MHz to 1000MHz Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Active Splitter 1-IN 2-OUT 40MHz to 1000MHz Bulk
Search Keywords: 323203BU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    32-3203-BU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8525503040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Frequency Range:
    40 to 1000 MHz
  • Family:
    32-3203-BU
  • Connector Type:
    SMA
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
Minimum Order:
20
Order Increment:
10
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
20
$1.645
40
$1.484
80
$1.410
100
$1.244
250 +
$1.154
Click for Quote
Log in to unlock special pricing