Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Splitter 1-IN 4-OUT 5MHz to 900MHz

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Splitter 1-IN 4-OUT 5MHz to 900MHz
Search Keywords: 323022
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    32-3022
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8525503035
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    N/A
  • Connector Type:
    F-Type
  • Frequency Range:
    5 to 900 MHz
  • Family:
    32-3022
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately You may purchase in-stock quantity up to 6
Minimum Order:
10
Available in less than min:
6
ADD TO CART
Qty
Unit Price
1
$2.541
10
$2.310
100
$1.550
250
$1.490
500
$1.450
1,000
$1.370
2,500
$1.340
5,000
$1.310
7,500 +
$1.290
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
48
Minimum Order:
20