Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Silicone Dielectric Compound - Supplied in 1/3 Fluid Ounce "Chem-O-Jector" Dispenser (Not in tube shown.)
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
SMB Connector Plug - Male Pin - 50 Ohm - Free Hanging (In-Line) Solder.
HP5 SERIES - TIMER - 10 SEG.
Fully Enclosed Rotary Switch - 1 Pole - 2 to 24 Position Adjustable - Non-Shorting - 1.0A@...
Temperature Process Controller, 1/16 DIN Thermocouple/RTD Input, Relay Output, Dual LED Di...
Electromechanical Relay 24VAC 120Ohm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Fla...