Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FF14A-4C-R11DL-B-3H

Fujikura America Inc./DDK

0.5mm pitch ultra-low profile 4 pin back-lock FPC connector with cable lock

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
0.5mm pitch ultra-low profile 4 pin back-lock FPC connector with cable lock
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fujikura America Inc./DDK
  • Part No:
    FF14A-4C-R11DL-B-3H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    FFC/FPC Connector
  • Number of Contacts:
    4
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50 VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    4.7mm x 4.43mm x 0.9 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 375
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
8 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
100
$3.25
300
$3.20
500
$2.74
1,000
$2.42
5,000
$2.02
10,000 +
$1.19
Click for Quote
Log in to unlock special pricing