Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Water Proof PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Water Proof PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Search Keywords: CE052A1810PDD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fujikura America Inc./DDK
  • Part No:
    CE05-2A18-10PD-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Water Proof
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Box Mount
  • Shell Size / Insert Arrangement:
    18-10
  • Number of Contacts:
    4
  • Contact Gender:
    Pin
  • Contact Plating:
    Silver
  • Termination Method:
    Solder Cup
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 61
Can Ship immediately
On Order:
500   can ship 4/7/25
MOQ for out of Stock Qty:
25
22 Weeks can ship 4/21/25
ADD TO CART
Qty
Unit Price
1
$49.95
25
$47.45
50
$29.20
75
$23.12
100 +
$22.65
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5