Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HH52P-RF-DC24V

Fuji Electric

Miniature Control Relay - 2PDT - 24VDC Coil - 5A Single Silver Contact - Plug-in - Surge Suppressor

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Miniature Control Relay - 2PDT - 24VDC Coil - 5A Single Silver Contact - Plug-in - Surge Suppressor
Search Keywords: HH52PRFDC24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fuji Electric
  • Part No:
    HH52P-RF-DC24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    5 A
  • Mounting:
    Connector
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 70 °C
  • Coil Resistance:
    650 Ohm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
24 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
1
€70.500
5
€62.690
10
€60.760
25
€55.600
50
€54.770
100
€53.950
250 +
€51.910
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5