Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse 10A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse 10A
Search Keywords: FCF210
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fuji Electric
  • Part No:
    FCF2-10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Limiter
  • Acting:
    N/A
  • Current Rating:
    10 A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
Minimum Order:
5
8 Weeks can ship 1/14/25
ADD TO CART
Qty
Unit Price
5
$9.00
25
$8.16
50
$7.79
100
$7.57
250
$7.15
500
$6.96
1,000 +
$6.86
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5