Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Circuit Breaker Hydraulic Magnetic 3Pole 20A 240VAC
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Connector Accessory - Guide Pin - AMP Z-Pack HM-Zd Series Universal Power Connectors.
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC PC Pins Thru-Hole
9 Rcpt Solder Cup, Gold Flash,
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...