Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EW50AAG-2P050B

Fuji Electric

Circuit Breaker Hydraulic Magnetic 2Pole 50A 230VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Hydraulic Magnetic 2Pole 50A 230VAC
Search Keywords: EW50AAG2P050B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fuji Electric
  • Part No:
    EW50AAG-2P050B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    230 VAC
  • Number of Poles:
    2
  • Current Rating:
    50 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    N/A
  • Mounting:
    Panel Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
36 Weeks can ship 6/19/25
ADD TO CART
Qty
Unit Price
1
$103.20
5
$95.99
10
$93.40
25
$88.65
50
$86.46
100
$85.17
250 +
$83.39
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5