Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

DR30B5-HB

Fuji Electric

Audio Buzzer 12VDC 24VDC 25DCmA/40ACmA 60VDC/60VAC 70dB 2400Hz to 3300Hz Panel Mount Screw

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Audio Buzzer 12VDC 24VDC 25DCmA/40ACmA 60VDC/60VAC 70dB 2400Hz to 3300Hz Panel Mount Screw
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fuji Electric
  • Part No:
    DR30B5-HB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531800040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Minimum Operating Supply Voltage:
    12970VDC
  • Maximum Operating Supply Voltage:
    24966VDC
  • Product Diameter:
    41 mm
  • Termination Method:
    Screw981
  • Minimum Sound Pressure:
    70972dB
  • Mounting:
    Panel Mount973
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
6 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
1
$77.63
5
$72.21
10
$70.26
25
$66.68
50
$65.04
100
$64.06
250 +
$62.73
Click for Quote
Log in to unlock special pricing