Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Terminal Block 3 POS 14.5mm Screw RA Cable Mount 64A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block 3 POS 14.5mm Screw RA Cable Mount 64A
Search Keywords: BZ0BFRA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fuji Electric
  • Part No:
    BZ0BFRA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    14.5 mm
  • Maximum Current Rating:
    64 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Ships today, if you order in
8 Weeks can ship 1/10/25
ADD TO CART
Qty
Unit Price
1
$18.58
10
$16.70
25
$16.24
50
$15.80
100
$14.99
250
$14.62
500 +
$14.41
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5