ECS Inc. International was established in 1980 and has grown to become one of the most recognized and dependable manufacturers of frequency control and power management products in the world. The company’s global engineering and customer care centers support first-class customers and distribution channels around the world. Their talented team of professionals collaborate daily within a network
Rotary Disconnect Handle Shaft - 95mm.
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Switch Push Button N.O./N.C. DPST Round Button 5A 250VAC 24VDC 0.4VA Momentary Contact Sol...
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.
TERM, RING, STRATO-THERM, HT, 16-14, 6
Two Piece Backshell - 9 Position - Round Cable Type - 180° Cable Exit - Shielded - Mating ...
Circular Connector Cable Seal, Heat Shrinkable Sealing Boot, Shell Size 23, 76.2mm Long