Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Circuit Breaker Earth Leakage 2Pole 10A 240VAC
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Circuit Breaker - Molded Case - 3 Pole - 50A - 240VAC.
Aux Contact Block 1N/C Front Mounting For BM3R+BM3 Mms
Auxiliary Contact Block for Contactor - 2N.O./2N.C. - 10A @ 600 VAC - With Terminal Covers...
Surge Suppressor - Varistor - 24-48 VAC/VDC.