Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BW100EAG-3P100

Fuji Electric

Circuit Breaker Thermal Magnetic 3Pole 100A 690VAC/250VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Thermal Magnetic 3Pole 100A 690VAC/250VDC
Search Keywords: BW100EAG3P100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fuji Electric
  • Part No:
    BW100EAG-3P100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thermal Magnetic
  • Voltage Rating:
    690,250 VAC|VDC
  • Number of Poles:
    3
  • Current Rating:
    100 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    N/A
  • Mounting:
    Panel Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
10 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
1
$134.29
5
$124.27
10
$118.94
25
$114.05
50
$111.01
75
$109.35
100 +
$107.71
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5