Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Switch Emergency Stop - 1N.O./1N.C. - SPST/SPST - Mushroom Button - Screw Panel Mount.
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.
Inductive proximity switch - Flush mounting type – Sensing distance Sn 2 mm - Output indic...
TIP,CHISEL,4 X 7.5MM,FM-2021,FM-2027
SGL MARINE RCPT, 15A 125V, 5-15R, YL
Switch Access Emergency Stop Switch Emergency Stop Protective Shroud