Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Switch Push Button N.C. SPST Extended Round Button Momentary Contact Screw Panel Mount
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Hall Effect Sensor 30mA 9V/12V/15V/18V/24V
SPDT Subminiature Leaf Switch 10AMP 1/3HP 125/250VAC
LKG WT PLUG, ELASTO, 15A 125V, L5-15P
Delayed DPDT Multi Function Timer with Operating Voltage: 120VAC/240VAC
Metal Oxide Varistor - Standard Series - 20mm - 300VAC - 10000A Imax (01-2121)