Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AH165-ZGE3

Fuji Electric

Switch Indicators 24VDC LED Round Quick Connect/Solder Lug Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Indicators 24VDC LED Round Quick Connect/Solder Lug Panel Mount with Threads
Search Keywords: AH165ZGE3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fuji Electric
  • Part No:
    AH165-ZGE3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Bezel Shape:
    Round
  • Bezel Color:
    N/A
  • Lens Shape:
    Round Raised
  • Lens Color:
    Green
  • Light Source:
    LED
  • Light Source Color:
    N/A
  • Typical Operating Voltage:
    24 VDC
  • Typical Operating Current:
    N/A
  • Terminal Type:
    Quick Connect/Solder
  • Family:
    AH165
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Ships today, if you order in
Minimum Order:
5
8 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
5
$16.17
25
$14.75
50
$14.13
100
$13.57
250
$13.05
500
$12.73
1,000 +
$12.54
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5