Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AH165-2YJ7A22A

Fuji Electric

Switch Key Lock N.O./N.C. 4PST 90° Flat Key Quick Connect/Solder 250000Cycles Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Key Lock N.O./N.C. 4PST 90° Flat Key Quick Connect/Solder 250000Cycles Panel Mount
Search Keywords: AH1652YJ7A22A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fuji Electric
  • Part No:
    AH165-2YJ7A22A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    2
  • Angle of Throw:
    90 °
  • Switch Configuration:
    N.O./N.C.
  • Pole Throw Configuration:
    4PST
  • Contact Rating @ Voltage:
    N/A
  • Terminal Type:
    Quick Connect/Solder
  • Bezel Style:
    Square
  • Operating Temperature:
    -10 to 70 °C
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
8 Weeks can ship 1/16/25
ADD TO CART
Qty
Unit Price
1
$106.16
5
$98.75
10
$96.09
25
$91.20
50
$88.95
100
$87.61
250 +
$85.79
Click for Quote
Log in to unlock special pricing