Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AC09-RX0/11L1B02/0007

Fuji Electric

Switch Rotary SP11T 12 Slotted Shaft 0.5A 50VAC 25VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rotary SP11T 12 Slotted Shaft 0.5A 50VAC 25VDC
Search Keywords: AC09RX011L1B020007
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fuji Electric
  • Part No:
    AC09-RX0/11L1B02/0007
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    12
  • Pole Throw Configuration:
    SP11T
  • Actuator Length:
    8 mm
  • Dimension:
    31 x 41.5 x 35.8 mm
  • Actuator Style/Diameter:
    Slotted Shaft/6
  • Mounting:
    Panel Mount
  • Body Orientation:
    Right Angle
  • Terminal Type:
    N/A
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    0.5@5VAC A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
6 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
1
$125.73
5
$116.34
10
$111.36
25
$106.78
50
$103.93
100
$102.37
250 +
$99.94
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5