Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3NC5F0222

Fuji Electric

Electromechanical Relay 200 to 240VDC 200 to 250VAC 350A 3PST(169x195x240)mm Flange Contactor Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 200 to 240VDC 200 to 250VAC 350A 3PST(169x195x240)mm Flange Contactor Relay
Search Keywords: 3NC5F0222
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fuji Electric
  • Part No:
    3NC5F0222
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Current Rating:
    350 A
  • Contact Arrangement:
    3PST
  • DC Coil Voltage:
    200 to 240 V
  • AC Coil Voltage:
    200 to 250 V
  • Termination Style:
    N/A
  • Led Indicator:
    N/A
  • Mounting:
    Flange Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
8 Weeks can ship 1/14/25
ADD TO CART
Qty
Unit Price
1
$834.61
3
$822.09
5
$803.70
10 +
$791.64
Click for Quote
Log in to unlock special pricing