Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
SC-N6 200V Odyssey Series Contactor - 200 - 240 V/220-250V - 2NO 2NC - 150A.
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Clamp Meter, LCD, 600 A, 1.3 in (33 mm) Jaw Capacity, Cat III 600V Safety Rating
Surface Mt. Relay Socket - 11-Pin. 10A@300VAC
Proximity Sensor Inductive NC PNP 2mm 10V to 30VDC 3-Pin
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Sol...
Capacitive Proximity Sensor - Type EC M30 - TRIPLESHIELD™ - 25 mm - SCR - 20 to 265 Vac - ...