ECS Inc. International was established in 1980 and has grown to become one of the most recognized and dependable manufacturers of frequency control and power management products in the world. The company’s global engineering and customer care centers support first-class customers and distribution channels around the world. Their talented team of professionals collaborate daily within a network
Contactor 24VAC 3PST-NO/DPST-NO/DPST-NC DIN Rail
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Electromechanical Relay 110/120VAC 4.43KOhm 10A 4PDT Plug-In Control Relay
Cable Assembly AC Power 2.29m NEMA 5-15P to C13 3 to 3 POS M-F 16AWG
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Single Throw (DPST) 2 Posi...
Standoffs Round F/F 19.05mm 10-32 25.4mm Ceramic
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position, Half...