Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Universal Temperature Probe
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Cap Aluminum Lytic 0.33uF 50V 20% (5 X 11mm) Radial 2mm 4.3mA 2000h 85°C Automotive Bulk
Cap Film Suppression X2 0.47uF 275VAC 10% (27 X 9.5 X 19.5mm) Radial 100°C
Conn RJ-11 F 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port Cat 3 T/R
Power Relay 4.5VDC 5A SPST-NO(21x5x12.8)mm THT