Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Holder 30A 600VDC/600VAC Pressure Plate DIN Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Holder 30A 600VDC/600VAC Pressure Plate DIN Rail
Search Keywords: USCC1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ferraz Shawmut
  • Part No:
    USCC1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908085
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Type:
    Fuse Holder
  • Mounting:
    DIN Rail
  • Termination Type:
    Pressure Plate
  • Current Rating:
    30 A
  • Voltage Rating:
    600VDC,600 VAC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 216
Can Ship immediately
15 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
1
$33.09
12
$26.44
36
$23.88
60
$22.04
108
$19.80
252
$18.60
504 +
$18.33
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5