Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse PC Board Very Fast Acting 20A 600V Pin 10.3 X 39.5mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse PC Board Very Fast Acting 20A 600V Pin 10.3 X 39.5mm
Search Keywords: PCS20H
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ferraz Shawmut
  • Part No:
    PCS20-H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    PC Board
  • Fuse Size:
    10.3 x 39.5 mm
  • Acting:
    Very Fast
  • Current Rating:
    20 A
  • Maximum AC Voltage Rating:
    600 V
  • Maximum DC Voltage Rating:
    600 V
  • Fuse Material:
    N/A
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51
Can Ship immediately
MOQ for out of Stock Qty:
25
12 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
1
$123.70
5
$121.85
10
$120.02
25
$118.22
50
$62.59
75
$44.04
100 +
$43.16
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5