Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Class CC Slow Blow Acting 1A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Class CC Slow Blow Acting 1A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass
Search Keywords: ATDR1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ferraz Shawmut
  • Part No:
    ATDR1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Class CC
  • Fuse Size:
    10.4 x 38.1 mm
  • Acting:
    Slow Blow
  • Current Rating:
    1 A
  • Maximum AC Voltage Rating:
    600 V
  • Maximum DC Voltage Rating:
    300 V
  • Fuse Material:
    Fiber Glass
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
12 Weeks can ship 1/30/25
ADD TO CART
Qty
Unit Price
1
$27.84
10
$24.84
30
$24.10
50
$23.07
100
$22.12
250
$21.53
500 +
$21.21
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5