Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Class T Fast Acting 15A 300V Holder Cartridge 10.3 X 22.4mm Glass Melamine

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Class T Fast Acting 15A 300V Holder Cartridge 10.3 X 22.4mm Glass Melamine
Search Keywords: A3T15
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ferraz Shawmut
  • Part No:
    A3T15
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Class T
  • Fuse Size:
    10.3 x 22.4 mm
  • Acting:
    Fast
  • Current Rating:
    15 A
  • Maximum AC Voltage Rating:
    300 V
  • Maximum DC Voltage Rating:
    160 V
  • Fuse Material:
    Glass Melamine
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately You may purchase in-stock quantity up to 5
On Order:
1,000   can ship 12/26/24
Minimum Order:
10
Available in less than min:
5
Order Increment:
10
12 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
1
$25.168
10
$22.880
30
$22.200
50
$21.560
100
$20.370
250
$19.830
500
$19.530
1,000 +
$19.070
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5