Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Protective Fast Acting 3A 150V Holder Cartridge 10 X 38mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Protective Fast Acting 3A 150V Holder Cartridge 10 X 38mm
Search Keywords: A15QS32
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ferraz Shawmut
  • Part No:
    A15QS3-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Protective
  • Fuse Size:
    10 x 38 mm
  • Acting:
    Fast
  • Current Rating:
    3 A
  • Maximum AC Voltage Rating:
    150 V
  • Maximum DC Voltage Rating:
    150 V
  • Fuse Material:
    N/A
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in You may purchase in-stock quantity up to 6
Minimum Order:
10
Available in less than min:
6
Order Increment:
10
12 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
1
$20.988
10
$19.080
30
$18.550
50
$18.050
100
$17.130
250
$16.710
500
$16.460
1,000 +
$16.120
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5