Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

A15QS200-4

Ferraz Shawmut

Fuse Protective Fast Acting 200A 150V Bolt Tap 10.32 X 38.1mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Protective Fast Acting 200A 150V Bolt Tap 10.32 X 38.1mm
Search Keywords: A15QS2004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ferraz Shawmut
  • Part No:
    A15QS200-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Protective
  • Fuse Size:
    10.32 x 38.1 mm
  • Acting:
    Fast
  • Current Rating:
    200 A
  • Maximum AC Voltage Rating:
    150 V
  • Maximum DC Voltage Rating:
    150 V
  • Fuse Material:
    N/A
  • Mounting:
    Bolt
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
40   can ship 1/27/25
MOQ for out of Stock Qty:
3
21 Weeks can ship 4/14/25
ADD TO CART
Qty
Unit Price
1
$87.63
3
$86.32
5
$77.69
8
$67.97
10 +
$66.61
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5