Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Block 30A 600VAC Pressure Plate Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Block 30A 600VAC Pressure Plate Screw Mount
Search Keywords: 30322R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ferraz Shawmut
  • Part No:
    30322R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908085
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Fuse Block
  • Mounting:
    Screw Mount
  • Termination Type:
    Pressure Plate
  • Current Rating:
    30 A
  • Voltage Rating:
    600 VAC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 550
Can Ship immediately
Minimum Order:
5
Order Increment:
5
20 Weeks can ship 4/4/25
ADD TO CART
Qty
Unit Price
5
$33.22
10
$28.36
25
$27.76
50
$22.73
100
$21.30
250
$19.89
500 +
$19.59
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5