Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Fuse Block 60A 600VAC Clip Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Block 60A 600VAC Clip Screw Mount
Search Keywords: 20606
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ferraz Shawmut
  • Part No:
    20606
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908085
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Fuse Block
  • Mounting:
    Screw Mount
  • Termination Type:
    Clip
  • Current Rating:
    60 A
  • Voltage Rating:
    600 VAC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
1
$27.75
5
$26.07
30
$23.59
50
$23.24
100
$22.39
250
$21.84
500 +
$21.51
Click for Quote
Log in to unlock special pricing