Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 24VDC 10A SPDT(29x10x12.5)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 10A SPDT(29x10x12.5)mm THT
Search Keywords: JS24NK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    FCL Components America, Inc. (FCAI)
  • Part No:
    JS-24N-K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    2.35 KOhm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,660
Ships today, if you order in
Minimum Order:
20
Order Increment:
20
46 Weeks can ship 10/13/25
ADD TO CART
Qty
Unit Price
20
$2.00
100
$1.64
260
$1.57
500
$1.53
1,000
$1.45
2,500
$1.42
5,000
$1.38
7,500 +
$1.36
Click for Quote
Log in to unlock special pricing
Older Equivalent
JS-24E-K
JS-24E-K
VIEW PRODUCT
Power Relay 24VDC 10A SPDT(29x10x12.5)mm THT
Possible Replacement
Power Relay 24VDC 10A SPDT(29x10x12.5)mm THT
In Stock:
280
Minimum Order:
20
CUSTOMERS ALSO BOUGHT
5