Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MM74HC4060M

Fairchild

Counter Single 14-Bit Binary UP 16-Pin SOIC N Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Counter Single 14-Bit Binary UP 16-Pin SOIC N Rail
Product Highlights:
  • Typical propagation delay: 16 ns
  • Wide operating voltage range: 2-6V
  • Low input current: 1 µA maximum
  • Low quiescent current: 80 µA maximum (74 Series)
  • Output drive capability: 10 LS-TTL loads
Search Keywords: MM74HC4060M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fairchild
  • Part No:
    MM74HC4060M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    960
  • Maximum Operating Supply Voltage:
    6 V
  • Mounting:
    Surface Mount
  • Fabrication Technology:
    CMOS
  • Dimension:
    10(Max) x 4(Max) x 1.5(Max) mm
  • Logic Family:
    HC
  • Logic Function:
    Counter
  • Minimum Operating Supply Voltage:
    2 V
  • Family:
    MM74HC4060
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,299
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$2.170
25
$1.850
100
$0.912
500 +
$0.410
Click for Quote
Log in to unlock special pricing