Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MM74HC4052MTCX

Fairchild

Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R
Product Highlights:
  • Wide analog input voltage range: ±6V
  • Low "on" resistance:

    50 typ. (VCC-VEE = 4.5V)

    30 typ. (VCC-VEE = 9V)

  • Logic level translation to enable 5V logic with ±5V analog signals
  • Low quiescent current: 80 µA maximum (74HC)
  • Matched Switch characteristic
Search Keywords: MM74HC4052MTCX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fairchild
  • Part No:
    MM74HC4052MTCX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Configuration:
    Dual 4:1
  • Dimension:
    5 x 4.4 x 0.9 mm
  • Family:
    MM74HC4052
  • Maximum Dual Supply Voltage:
    ±6 V
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,499
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$1.890
25
$1.400
100
$0.927
250
$0.684
500
$0.320
1,000
$0.300
2,500
$0.280
5,000 +
$0.260
Click for Quote
Log in to unlock special pricing