Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP W Rail
- Typical propagation delay: 18 ns
- Wide operating voltage range: 2 to 6 volts
- Low input current: 1 µA maximum
- Low quiescent current: 80 µA maximum (74 Series)
- Output drive capability: 15 LS-TTL loads
MM74HC373N