Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DM74ALS373WMX

Fairchild

Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R
Product Highlights:
  • Switching specifications at 50 pF
  • Switching specifications guaranteed over full temperature and VCC range
  • Advanced oxide-isolated, ion-implanted Schottky TTL process
  • Functionally and pin for pin compatible with LS TTL counterpart
  • Improved AC performance over DM74LS373 at approximately half the power
  • 3-STATE buffer-type outputs drive bus lines directly
Search Keywords: DM74ALS373WMX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fairchild
  • Part No:
    DM74ALS373WMX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Fabrication Technology:
    Bipolar
  • Dimension:
    12.8 x 7.5 x 2.35(Max) mm
  • Latch Mode:
    Transparent
  • Logic Family:
    ALS
  • Family:
    DM74ALS373
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$3.38
25
$2.34
100
$1.37
250
$0.72
500
$0.59
1,000
$0.50
2,000 +
$0.47
Click for Quote
Log in to unlock special pricing