Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

74F161APC

Fairchild

Counter Single 4-Bit Sync Binary UP 16-Pin PDIP Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Counter Single 4-Bit Sync Binary UP 16-Pin PDIP Rail
Product Highlights:
  • Synchronous counting and loading
  • High-speed synchronous expansion
  • Typical count frequency of 120 MHz
Search Keywords: 74F161APC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fairchild
  • Part No:
    74F161APC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Minimum Operating Supply Voltage:
    4.5 V
  • Maximum Operating Supply Voltage:
    5.5 V
  • Logic Function:
    Counter
  • Family:
    74F161
  • Mounting:
    Through Hole
  • Fabrication Technology:
    Bipolar
  • Logic Family:
    F
  • Dimension:
    19.68(Max) x 6.6(Max) x 3.42(Max) mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$2.000
25
$1.780
100
$0.893
250
$0.414
500
$0.354
1,000
$0.300
2,500 +
$0.280
Click for Quote
Log in to unlock special pricing