Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

74ACT163SJ

Fairchild

Counter Single 4-Bit Sync Binary UP 16-Pin SOP-II Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Counter Single 4-Bit Sync Binary UP 16-Pin SOP-II Rail
Search Keywords: 74ACT163SJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fairchild
  • Part No:
    74ACT163SJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    47
  • Mounting:
    Surface Mount
  • Minimum Operating Supply Voltage:
    4.5 V
  • Maximum Operating Supply Voltage:
    5.5 V
  • Fabrication Technology:
    CMOS
  • Dimension:
    10.2 x 5.3 x 1.8 mm
  • Logic Function:
    Counter
  • Family:
    74ACT163
  • Logic Family:
    ACT
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,711
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$1.480
25
$1.430
100
$0.931
250
$0.741
500
$0.350
1,000
$0.340
2,500 +
$0.329
Click for Quote
Log in to unlock special pricing