Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

74AC86SJ

Fairchild

XOR Gate 4-Element 2-IN CMOS 14-Pin SOP-II Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
XOR Gate 4-Element 2-IN CMOS 14-Pin SOP-II Rail
Product Highlights:
  • ICC reduced by 50%
  • Outputs source/sink 24 mA
Search Keywords: 74AC86SJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fairchild
  • Part No:
    74AC86SJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    47
  • Fabrication Technology:
    CMOS
  • Family:
    74AC86
  • Dimension:
    10.2 x 5.3 x 1.8 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$0.9080
25
$0.8400
100
$0.5990
250
$0.4720
500
$0.2291
1,000
$0.2121
2,500 +
$0.2000
Click for Quote
Log in to unlock special pricing