Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

74AC273MTCX

Fairchild

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R
Product Highlights:
  • Ideal buffer for microprocessor or memory
  • Eight edge-triggered D-type flip-flops
  • Buffered common clock
  • Buffered, asynchronous master reset
  • See 377 for clock enable version
  • See 373 for transparent latch version
  • See 374 for 3-STATE version
  • Outputs source/sink 24 mA
  • 74ACT273 has TTL-compatible inputs
Search Keywords: 74AC273MTCX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fairchild
  • Part No:
    74AC273MTCX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Family:
    74AC273
  • Logic Function:
    D-Type Bus Interface
  • Logic Family:
    AC
  • Dimension:
    6.5 x 4.4 x 0.9 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,247
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$1.400
25
$1.370
100
$0.811
250
$0.665
500
$0.310
1,000
$0.290
2,500 +
$0.240
Click for Quote
Log in to unlock special pricing