Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1N5986B

Fairchild

Diode Zener Single 2.7V 5% 500mW 2-Pin DO-35 Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BULK Packaging
Certificate of Compliance Guarantee
Description +
Diode Zener Single 2.7V 5% 500mW 2-Pin DO-35 Bulk
Search Keywords: 1N5986B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fairchild
  • Part No:
    1N5986B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Maximum Voltage Regulation:
    N/A
  • Supplier Package:
    DO-35
  • Packaging:
    Bulk
  • Nominal Zener Voltage:
    2.7 V
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44,893
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$0.1053
25
$0.0999
100
$0.0813
250
$0.0412
500
$0.0357
2,000 +
$0.0251
Click for Quote
Log in to unlock special pricing