Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ferrite Core Toroid Core 77-Material 2400nH 25%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Core Toroid Core 77-Material 2400nH 25%
Search Keywords: 5977002701
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fair-Rite Products
  • Part No:
    5977002701
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548900100
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    742
  • Typical Inductance:
    2400 nH
  • Mounting:
    N/A
  • Family:
    5977002701
  • Type:
    Toroid Core5597
  • Dimension:
    12.7 x 35.555594mm
  • Application:
    Inductive Components5586
  • Operating Temperature:
    -55 to 125 °C
  • Inductance Tolerance:
    255589%
  • Core Material:
    775587
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 683
Ships today, if you order in
On Order:
371   can ship 2/24/25
Minimum Order:
25
19 Weeks can ship 4/1/25
ADD TO CART
Qty
Unit Price
25
$1.564
100
$1.297
250
$1.243
742
$1.113
1,484
$1.102
2,968
$1.091
5,194
$1.080
8,162 +
$1.069
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5