Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ferrite Core Toroid Core 61-Material 170nH 25%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Core Toroid Core 61-Material 170nH 25%
Search Keywords: 5961003801
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fair-Rite Products
  • Part No:
    5961003801
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548900100
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Family:
    5961003801
  • Mounting:
    N/A
  • Typical Inductance:
    170 nH
  • Dimension:
    12.7 x 615594mm
  • Inductance Tolerance:
    255589%
  • Application:
    Inductive Components5586
  • Operating Temperature:
    -55 to 125 °C
  • Core Material:
    615587
  • Type:
    Toroid Core5597
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 811
Can Ship immediately
Minimum Order:
100
Order Increment:
100
17 Weeks can ship 3/20/25
ADD TO CART
Qty
Unit Price
100
$7.40
300
$7.25
500
$7.17
1,000
$7.10
2,500 +
$7.03
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5