Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Ferrite Core Toroid Core 43-Material 1275nH 25%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Core Toroid Core 43-Material 1275nH 25%
Search Keywords: 5943017301
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fair-Rite Products
  • Part No:
    5943017301
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548900100
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    144
  • Mounting:
    N/A
  • Inductance Tolerance:
    255589%
  • Operating Temperature:
    -55 to 125 °C
  • Typical Inductance:
    1275 nH
  • Family:
    5943017301
  • Application:
    Inductive Components5586
  • Type:
    Toroid Core5597
  • Dimension:
    19.05 x 47.55594mm
  • Core Material:
    435587
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 216
Can Ship immediately
Minimum Order:
144
Order Increment:
144
11 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
144
$5.26
288
$5.00
576
$4.92
1,008
$4.85
2,592
$4.76
5,040 +
$4.68
Click for Quote
Log in to unlock special pricing