Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ferrite Core Multi-Aperture Core 61-Material 80nH

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Core Multi-Aperture Core 61-Material 80nH
Search Keywords: 2861002702
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fair-Rite Products
  • Part No:
    2861002702
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548900100
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12000
  • Mounting:
    N/A
  • Family:
    2861002702
  • Inductance Tolerance:
    N/A
  • Typical Inductance:
    80(Min) nH
  • Application:
    Suppression Component5586
  • Type:
    Multi-Aperture Core5597
  • Operating Temperature:
    -55 to 125 °C
  • Dimension:
    7 x 3.1 x 4.25594mm
  • Core Material:
    615587
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
3000
17 Weeks can ship 3/20/25
ADD TO CART
Qty
Unit Price
250
$0.0946
500
$0.0931
1,000
$0.0917
3,000
$0.0904
6,000
$0.0677
9,000
$0.0632
12,000 +
$0.0620
Click for Quote
Log in to unlock special pricing