Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ferrite Core Bead 73-Material

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Core Bead 73-Material
Search Keywords: 2673022401
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fair-Rite Products
  • Part No:
    2673022401
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547108000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    8000
  • Family:
    2673022401
  • Mounting:
    N/A
  • Typical Inductance:
    N/A
  • Inductance Tolerance:
    N/A
  • Application:
    Suppression Component5586
  • Core Material:
    735587
  • Type:
    Bead5597
  • Dimension:
    6.35 x 5.15594mm
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22,000
Can Ship immediately
Minimum Order:
250
11 Weeks can ship 2/6/25
ADD TO CART
Qty
Unit Price
250
$0.1531
2,500
$0.1206
5,000
$0.1154
8,000
$0.1136
16,000
$0.0790
32,000
$0.0768
56,000
$0.0659
104,000 +
$0.0618
Click for Quote
Log in to unlock special pricing