Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ferrite Core Bead 61-Material

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Core Bead 61-Material
Search Keywords: 2661000301
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fair-Rite Products
  • Part No:
    2661000301
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547108000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20800
  • Mounting:
    N/A
  • Family:
    2661000301
  • Inductance Tolerance:
    N/A
  • Typical Inductance:
    N/A
  • Application:
    Suppression Component5586
  • Type:
    Bead5597
  • Dimension:
    6 x 3.55594mm
  • Operating Temperature:
    -55 to 125 °C
  • Core Material:
    615587
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65,800
Ships today, if you order in
Minimum Order:
500
17 Weeks can ship 3/24/25
ADD TO CART
Qty
Unit Price
500
$0.0478
5,000
$0.0382
20,800
$0.0362
41,600
$0.0348
62,400
$0.0288
104,000
$0.0261
166,400
$0.0252
270,400 +
$0.0231
Click for Quote
Log in to unlock special pricing