Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ferrite Core Split Flat 43-Material

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Core Split Flat 43-Material
Search Keywords: 2643178651
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fair-Rite Products
  • Part No:
    2643178651
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547108000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1800
  • Family:
    2643178651
  • Mounting:
    N/A
  • Typical Inductance:
    N/A
  • Inductance Tolerance:
    N/A
  • Application:
    Suppression Component5586
  • Dimension:
    26.5 x 6 x 6.65594mm
  • Core Material:
    435587
  • Type:
    Split Flat5597
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800
Ships today, if you order in
Minimum Order:
50
17 Weeks can ship 3/21/25
ADD TO CART
Qty
Unit Price
50
$0.5392
500
$0.4151
1,800
$0.3792
3,600
$0.3754
5,400
$0.3717
9,000 +
$0.3679
Click for Quote
Log in to unlock special pricing