Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ferrite Core Split Flat 43-Material

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Core Split Flat 43-Material
Search Keywords: 2643178351
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fair-Rite Products
  • Part No:
    2643178351
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547108000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1746
  • Inductance Tolerance:
    N/A
  • Mounting:
    N/A
  • Typical Inductance:
    N/A
  • Family:
    2643178351
  • Type:
    Split Flat5597
  • Dimension:
    18.5 x 12 x 6.65594mm
  • Core Material:
    435587
  • Application:
    Suppression Component5586
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,319
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
437
17 Weeks can ship 3/21/25
ADD TO CART
Qty
Unit Price
50
$0.7024
100
$0.6918
250
$0.6815
437
$0.6712
873
$0.5040
1,310
$0.4702
1,746 +
$0.4608
Click for Quote
Log in to unlock special pricing