Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ferrite Core Round Cable 43-Material

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Core Round Cable 43-Material
Search Keywords: 2643102002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fair-Rite Products
  • Part No:
    2643102002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547108000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    636
  • Inductance Tolerance:
    N/A
  • Typical Inductance:
    N/A
  • Family:
    2643102002
  • Type:
    Round Cable5597
  • Core Material:
    435587
  • Mounting:
    Cable Mount5592
  • Dimension:
    28.6 x 25.95594mm
  • Operating Temperature:
    -55 to 125 °C
  • Application:
    Suppression Component5586
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,882
Can Ship immediately
On Order:
10,176   can ship 1/6/25
Minimum Order:
25
17 Weeks can ship 3/20/25
ADD TO CART
Qty
Unit Price
25
$1.633
100
$1.286
250
$1.201
636
$1.189
1,272
$1.177
2,544
$1.165
5,088
$1.154
7,632 +
$1.142
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5